The Honeywell HSCDRNN015PDAA3 is a differential pressure sensor with an operating pressure range of -15psi to 15psi and an accuracy of ±0.25%. It has a maximum operating supply voltage of 3.6V and a maximum supply current of 2.8mA. The sensor is available in an 8-pin DIP module package and has a response time of 1 second. It can operate in air or gas media and is suitable for use in temperatures between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN015PDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.