The HSCDRNN025MG3A5 is an 8-pin DIP module gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 0.025 bar and withstand a maximum overload pressure of 0.75 bar. It requires a supply voltage of 4.95 to 5.05 volts and draws a maximum current of 4.6 mA. The sensor has a response time of 0.46 seconds and operates within a temperature range of -20 to 85 degrees Celsius. The device is suitable for use in air or gas environments.
Honeywell HSCDRNN025MG3A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.025bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.