The TruStability HSC Absolute Pressure Sensor is a board-mount pressure sensor with an operating temperature range of -20°C to 85°C. It features an accuracy of 0.25% and is RoHS compliant. The sensor has a DIP-8 package and provides I2C output. It is designed to operate at a maximum pressure of 60PSI and an operating pressure of 30PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN030PA4A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.