
The TruStability HSC pressure sensor from Honeywell is a DIP-8 package device with a 3.3V operating supply voltage and 30PSI operating pressure range. It has a response time of 1ms and is RoHS compliant. The sensor is designed for use in environmental sensing applications and is suitable for use in temperatures between -20°C and 85°C.
Sign in to ask questions about the Honeywell HSCDRNN030PAAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDRNN030PAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 3.3V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 2.97V |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRNN030PAAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.