The HSCDRNN060MGAA5 is a gage pressure sensor with an operating pressure range of 0 to 0.06 bar and a maximum overload pressure of 0.85 bar. It operates on a supply voltage of up to 5.25V with an accuracy of ±0.25%. The sensor has a response time of 1 second and is designed to operate in air or gas environments. It is a board-mount device with an 8-pin DIP module package and is suitable for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN060MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.06bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.