The HSCDRNN1.6BASA5 is an absolute pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of 0 to 1.6 bar and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 4 bar and has a response time of 0.46 seconds. The HSCDRNN1.6BASA5 is a board-mountable component with a typical operating supply voltage of 5V and a maximum supply current of 4.6mA. It is suitable for use in air or gas environments and has an operating temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN1.6BASA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.