
The TruStability HSC Differential Pressure Sensor is a 5V, 3mA device packaged in a ROHS compliant, ceramic DIP-8. It operates over a temperature range of -20°C to 85°C and is suitable for use in various pressure applications. The sensor features an accuracy of 0.25% and is designed for use in differential pressure measurement. It is compliant with RoHS regulations and is available in quantities of 20.
Honeywell HSCDRNN100MDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 20.31PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 5V |
| Output Type | SPI, Digital |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 3mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRNN100MDSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.