
The TruStability HSC Vented Gauge Pressure Sensor is a board mount device with an accuracy of 0.25%. It features a DIP package and operates within a temperature range of -20°C to 85°C. The sensor is designed to measure pressure and is RoHS compliant.
Honeywell HSCDRNN100MGSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 1.45PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRNN100MGSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.