The TruStability HSC Absolute Pressure Sensor from Honeywell is a board mount device with a DIP package. It operates within a temperature range of -20°C to 85°C and is designed to handle pressures up to 250PSI. The sensor provides an analog voltage output and features a barbed port style. It is compliant with RoHS regulations and is part of the TruStability HSC series.
Honeywell HSCDRNN100PAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRNN100PAAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.