The HSCDRNN100PGAA5 is a gage pressure sensor with an operating pressure range of 0 to 100psi and an accuracy of ±0.25%. It operates within a temperature range of -20 to 85°C and is powered by a supply voltage between 4.75 and 5.25V, drawing a maximum current of 3.5mA. The device is available in an 8-pin DIP module package and is suitable for use in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN100PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.