The HSCDRNN160MG3A3 is an 8-pin DIP module gage pressure sensor from Honeywell with a maximum operating pressure range of 0.16bar and a maximum overload pressure of 0.85bar. It operates within a temperature range of -20°C to 85°C and has an accuracy of ±0.25%. The device requires a supply voltage of 3.6V, with a typical operating supply voltage of 3.3V and a maximum supply current of 3.9mA. It is designed for use in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN160MG3A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.16bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.