The TruStability HSC pressure sensor is a DIP-packaged device with an operating temperature range of -20°C to 85°C. It features an accuracy of 0.25% and is suitable for use in a variety of applications. The sensor is RoHS compliant and has a termination type of PC Pin. It is a board-mount device with a port style of barbed and a pressure type of vented gauge.
Honeywell HSCDRNN160MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 2.32PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRNN160MGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.