This absolute pressure sensor from Honeywell features an operating pressure range of 0 to 15psi and can withstand a maximum overload pressure of 30psi. It operates within a temperature range of -20 to 85 degrees Celsius and has a typical supply voltage of 5V. The device has an accuracy of ±0.25 and a response time of 0.46 seconds. It is designed for board mount applications and is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNT015PASA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.