The HSCDRNT015PDSA5 is a differential pressure sensor from Honeywell, designed for measuring pressure in air or gas. It operates within a pressure range of -15psi to 15psi and can withstand a maximum overload pressure of 60psi. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. The maximum supply current is 4.6mA. The sensor has a response time of 0.46 seconds and an accuracy of ±0.25. It is suitable for use in temperatures ranging from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNT015PDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.