The Honeywell HSCDRNT030PAAA3 is an absolute pressure sensor with a maximum operating supply voltage of 3.6V and a maximum supply current of 2.8mA. It has a response time of 1 and is designed for use in air or gas media. The device operates within a temperature range of -20 to 85 degrees Celsius and has an accuracy of ±0.25. The pressure range is from 0 to 30psi, with a maximum overload pressure of 60psi. The sensor is available in an 8-pin DIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNT030PAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.