The HSCDRNV001PDAA5 is an 8-pin DIP differential pressure sensor from Honeywell, designed to operate within a pressure range of -1psi to 1psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 10psi and has a typical operating supply voltage of 5V. The device requires a supply current of up to 3.5mA and has a response time of 1ms. It is suitable for use in air and gas media and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNV001PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.