The HSCDRNV100PGSA3 is an 8-pin DIP module gage pressure sensor from Honeywell. It operates over a pressure range of 0 to 100psi and has an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 250psi and has a response time of 0.46 seconds. It is powered by a supply voltage of 3.3V, with a maximum current draw of 3.9mA. The operating temperature range is -20°C to 85°C. The sensor is designed for use in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNV100PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.