
The TruStability HSC Differential Pressure Sensor is a DIP-8 package device with an operating temperature range of -20°C to 85°C. It features an I2C output type and a barbed port style. The sensor is designed for use in environments with a maximum operating pressure of 9.76PSI and an operating pressure of 0.04PSI. The device is compliant with RoHS regulations and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCDRRD001ND2A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDRRD001ND2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.04PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRD001ND2A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.