The HSCDRRD001PD2A3 is a differential pressure sensor from Honeywell, designed to operate within a pressure range of -1psi to 1psi. It can withstand a maximum overload pressure of 10psi and has an accuracy of ±0.25. The device requires a supply voltage of 3.6V or less, with a typical operating voltage of 3.3V and a maximum supply current of 2.1mA. The HSCDRRD001PD2A3 is a board-mountable device, packaged in a DIP module with 8 pins, and operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRD001PD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.