The TruStability HSC Differential Pressure Sensor is a 5V analog voltage output device with a DIP-8 package. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The sensor is designed for board mount applications and features a barbed port style. It is part of the TruStability HSC series and has an accuracy of 0.25%. The sensor is suitable for use in environments with a maximum operating pressure of 10PSI and an operating pressure of 1PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRD001PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.