Pressure Sensor -5inH2O to 5inH2O Differential Medical 8-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCDRRD005ND2A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.84PSI |
| Operating Pressure | 0.18PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRD005ND2A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.