
The TruStability HSC Differential Pressure Sensor is a board mount device with a DIP package, operating over a temperature range of -20°C to 85°C. It is a differential pressure sensor with a barbed port style and analog voltage output. The sensor is RoHS compliant and suitable for use in environments with pressures up to 10.88PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRD010MDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 0.15PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.