Honeywell HSCDRRD010MDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.88PSI |
| Max Supply Voltage | 3.33V |
| Min Supply Voltage | 3.27V |
| Operating Pressure | 0.15PSI |
| Operating Supply Current | 1.6mA |
| Output Type | Digital, SPI |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRD010MDSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.