The HSCDRRD010ND2A3 differential pressure sensor from Honeywell offers a pressure range of -10inH2O to 10inH2O and can withstand a maximum overload pressure of 350inH2O. It operates within a supply voltage range of 3.27V to 3.33V and has a typical operating supply voltage of 3.3V. The device has a maximum supply current of 3.9mA and a response time of 0.46ms. It is designed for use in air and gas media and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRD010ND2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -10inH2O to 10inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.