The Honeywell HSCDRRD040MG5A5 is a gage pressure sensor with an operating range of 0 to 0.04 bar and a maximum overload pressure of 0.75 bar. It operates on a supply voltage between 4.95 and 5.05 volts and has a maximum supply current of 4.6 mA. The device has an accuracy of ±0.25% and a response time of 0.46 seconds. The Honeywell HSCDRRD040MG5A5 is a board mount pressure sensor suitable for use in air or gas media, with an operating temperature range of -20 to 85 degrees Celsius.
Honeywell HSCDRRD040MG5A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.04bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.