
Differential pressure sensor with 0.25% accuracy, measuring from -2.321 PSI to 2.321 PSI. Features a ceramic construction in a DIP package with PC pin termination for through-hole mounting. Operates within a temperature range of -20°C to 85°C, utilizing a 3.3V supply voltage and drawing a nominal 1.6mA. Outputs data via SPI and analog interfaces, with a rapid 1ms response time.
Honeywell HSCDRRD160MDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 20.31PSI |
| Max Supply Voltage | 3.3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 2.32PSI |
| Output Type | SPI, Analog |
| Port Style | Barbed |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRD160MDSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
