
The TruStability HSC Differential Pressure Sensor operates within a temperature range of -20°C to 85°C. It is supplied with a voltage of 3.3V and draws a current of 1.6mA. The sensor is packaged in a ROHS compliant, ceramic DIP-8 package. It is suitable for use in board mount applications and is compliant with RoHS regulations.
Honeywell HSCDRRN001BDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 3.33V |
| Min Supply Voltage | 3.27V |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN001BDSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.