
The TruStability HSC Differential Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is available in a ROHS compliant, ceramic DIP-8 package and is suitable for use in applications where a pressure type of differential is required. The sensor is RoHS compliant and has a termination of PC Pin.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN001BDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 58.02PSI |
| Operating Pressure | 14.5PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.