
Peizoresistive Sensor, Differential, -.036Psi Min, 0.036Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCDRRN001ND2A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDRRN001ND2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.04PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN001ND2A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
