
Differential pressure sensor with a 0.25% accuracy, operating within a -20°C to 85°C temperature range. Features a DIP package with through-hole mounting and a barbed port style. Outputs digital data via I2C interface, with a supply voltage range of 4.95V to 5.25V and a nominal supply current of 2mA. Designed for general environmental sensing applications.
Honeywell HSCDRRN001ND2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 6.16mm |
| Interface | I2C |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.95V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 0.04PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output | DIGITAL |
| Output Type | I2C, Digital |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN001ND2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
