
The TruStability HSC Differential Pressure Sensor from Honeywell operates over a temperature range of -20°C to 85°C, with an operating supply voltage of 3V and current of 1.6mA. It features a DIP-8 package and is RoHS compliant. The sensor is designed for use in pressure measurement applications, with a maximum operating pressure of 9.76PSI and an accuracy of 0.25%. It is available in bulk packaging.
Honeywell HSCDRRN001NDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.04PSI |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 3V |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN001NDAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.