The TruStability HSC differential pressure sensor offers an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is supplied with a 5V voltage. The sensor has a low operating supply current of 2mA and is available in a DIP package. It is compliant with RoHS regulations and suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCDRRN001NDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDRRN001NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.04PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN001NDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.