The TruStability HSC Differential Pressure Sensor is a digital pressure sensor with a barbed port style, operating over a temperature range of -40°C to 85°C. It is designed for use with a supply voltage of 5V and is compliant with RoHS regulations. The sensor has a maximum operating pressure of 9.76PSI and a minimum operating pressure of 0.04PSI, with an accuracy of 0.25%. It is available in a ROHS compliant, ceramic DIP-8 package.
Honeywell HSCDRRN001NDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.76PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 0.04PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN001NDSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.