Honeywell HSCDRRN001PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Max Supply Voltage | 5V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 1PSI |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN001PDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.