
The TruStability HSC Differential Pressure Sensor from Honeywell is a board mount pressure sensor with an operating supply voltage range of 3.3V to 3.6V and a maximum operating temperature of 85°C. It has a package quantity of 20 and is available in a DIP package with through hole mount. The sensor is RoHS compliant and features a differential pressure type with a maximum pressure rating of 10PSI and an operating pressure of 1PSI. It has an accuracy of 0.25% and an output type of SPI.
Honeywell HSCDRRN001PDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | SPI |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN001PDSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.