The TruStability HSC Differential Pressure Sensor is a board mount device with a DIP package, offering 0.25% accuracy. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The sensor is designed for differential pressure measurement, with a maximum operating pressure of 10PSI and an operating pressure of 1PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN001PDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.