
Board mount differential pressure sensor with an analog voltage output, operating from 3V to 6V with a nominal supply current of 1.6mA. Features a pressure range of -2inH2O to 2inH2O, an accuracy of 0.25%, and a maximum operating pressure of 9.76PSI. Housed in a DIP package with through-hole mounting and barbed ports, this sensor operates between -20°C and 85°C.
Sign in to ask questions about the Honeywell HSCDRRN002NDAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDRRN002NDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 6.16mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 0.07PSI |
| Operating Supply Voltage | 3.3V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 3.24V |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN002NDAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
