
Board mount differential pressure sensor with a pressure range of -2 inH2O to 2 inH2O. Features 0.25% accuracy and an analog voltage output. Operates with a 5V supply voltage and consumes a maximum of 3mA. Housed in a DIP package with barbed ports and PC pin termination for through-hole mounting. Rated for operation between -20°C and 85°C.
Sign in to ask questions about the Honeywell HSCDRRN002NDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDRRN002NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.05V |
| Min Supply Voltage | 4.95V |
| Mount | Through Hole |
| Operating Pressure | 0.07PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN002NDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
