The TruStability HSC Digital Pressure Sensor is a RoHS compliant, ceramic, DIP-8 packaged device. It operates within a temperature range of -20°C to 85°C and has a supply voltage of 3.3V. The sensor has a supply current of 2.1mA and is available in a DIP-8 package. It is suitable for use in applications where a digital, I2C output is required.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN002NG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Max Supply Voltage | 3.33V |
| Min Supply Voltage | 3.27V |
| Operating Pressure | 0.07PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2.1mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
