The TruStability HSC DIP pressure sensor from Honeywell operates within a temperature range of -20°C to 85°C and is powered by a 3.3V supply voltage. It has a supply current of 1.6mA and is RoHS compliant. The sensor features a DIP package and barbed port style, and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCDRRN002NGAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDRRN002NGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.07PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN002NGAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.