
The TruStability HSC Differential Pressure Sensor is a pressure sensor with an accuracy of 0.25%. It is designed for operation in a temperature range of -20°C to 85°C and is compatible with RoHS regulations. The sensor features a DIP-8 package and a barbed port style, with a maximum operating pressure of 9.79PSI and an operating pressure of 0.06PSI. It is suitable for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN004MD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.79PSI |
| Operating Pressure | 0.06PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.