The TruStability HSC Differential Pressure Sensor is a board mount device with an analog voltage output. It features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. The sensor is packaged in a DIP case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN004MDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.79PSI |
| Operating Pressure | 0.06PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.