
The TruStability HSC pressure sensor from Honeywell features a DIP package and operates within a temperature range of -20°C to 85°C. It is designed to provide an accuracy of 0.25% and is suitable for use in applications with a supply voltage of 3.3V. The sensor is also RoHS compliant and has a supply current of 1.6mA.
Honeywell HSCDRRN004MG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.79PSI |
| Max Supply Voltage | 3.33V |
| Min Supply Voltage | 3.27V |
| Operating Pressure | 0.06PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog, I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN004MG2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.