The TruStability HSC Differential Pressure Sensor features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use in environments with pressures up to 9.76PSI and is suitable for applications requiring a differential pressure measurement. The sensor is available in a ROHS compliant, ceramic DIP-8 package and is terminated with PC pins.
Honeywell HSCDRRN004ND2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.15PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN004ND2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.