
The TruStability HSC Differential Pressure Sensor is a 5V, 2mA device packaged in a DIP-8 ceramic package. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS standards. The sensor is designed to measure differential pressure with a maximum operating pressure of 10.84PSI and an operating supply voltage of 5V.
Honeywell HSCDRRN005ND3A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.84PSI |
| Max Supply Voltage | 5.05V |
| Min Supply Voltage | 4.95V |
| Operating Pressure | 0.18PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, I2C |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN005ND3A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.