
The TruStability HSC Differential Pressure Sensor is a board mount device with a DIP package and digital I2C output. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The sensor has a maximum supply voltage of 3.6V and a supply current of 2.1mA. It is designed for use in pressure applications up to 30PSI and is suitable for use in a variety of environmental sensing applications.
Honeywell HSCDRRN005PD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Pressure | 5PSI |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2.1mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN005PD2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
