
Differential pressure sensor with a 5 PSI operating pressure range, featuring 0.25% accuracy. This through-hole mount, DIP-packaged sensor offers a 0.20-0.80V analog output and I2C digital output. Operating within a 4.75V to 5.25V supply voltage range, it has a maximum supply current of 3mA and a response time of 1ms. Constructed from ceramic, it is RoHS compliant and suitable for operation between -20°C and 85°C.
Honeywell HSCDRRN005PD2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 6.16mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN005PD2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.