The HSCDRRN005PD3A5 is a differential pressure sensor from Honeywell, operating over a range of -5psi to 5psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 30psi and has a response time of 0.46 seconds. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 4.6mA. The sensor is designed for use in air or gas media and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN005PD3A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.