
The TruStability HSC Differential Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use in environments with pressures up to 30PSI and is suitable for general applications. The sensor is packaged in a ROHS compliant, ceramic DIP-8 package and is terminated with PC pins. It is also RoHS compliant.
Sign in to ask questions about the Honeywell HSCDRRN005PDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDRRN005PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRRN005PDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
