The HSCDRRN005PGAA3 is a gage pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of 0 to 5psi and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 30psi and has a response time of 1 second. It is powered by a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 2.8 milliamps. The HSCDRRN005PGAA3 is suitable for use in air or gas media and is rated for operation within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRRN005PGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.